My Wall HS43L Speaker Stand Height-adjustable Black 2 pieces Speaker Wall Brac

MPN
HS43L
Brand
My Wall
EAN-13
4012386136927
Order Code
16-9824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £142.99 £121.54
10+ £119.29
100+ £119.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

My Wall HS43L Speaker Stand, part number 3015987, is a product designed to provide reliable wall mounting solutions for speakers. This adjustable speaker stand is distinguished by its robust black finish and its ability to accommodate a variety of speaker sizes and weights through its height-adjustable mechanism. Engineered for stability and adaptability, the My Wall HS43L is ideally suited for use in professional audio installations where precise speaker placement is critical, such as in home theatre systems, studios, or conference rooms. The stand offers an efficient method to enhance acoustic performance by allowing engineers to fine-tune the speaker position relative to the listener's height.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Colour Black
Content 2
Dimensions (W x H x D) 230 x 1270 x 296 mm
Height 1270mm
Holder Type Height-adjustable
Max. load Capacity 3kg
Size 296mm
Width 230mm

Reviews

Be the first to submit a review

Trustpilot