My Wall HS42L Speaker stand Black 2 pcs Speaker Wall Brackets

MPN
HS42L
Brand
My Wall
EAN-13
4012386136903
Order Code
16-9822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £48.76 £44.57
10+ £43.60
100+ £43.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 01/12/2026

My Wall HS42L 3015983 is a robust speaker wall bracket designed to securely mount speakers in a variety of environments. This product provides a reliable solution for positioning speakers at an optimal height and angle, ensuring efficient sound distribution. Constructed with durable materials and finished in black, these speaker stands are engineered to support a wide range of audio equipment in both residential and commercial settings. With adjustable tilt and swivel capabilities, the HS42L brackets are particularly beneficial in professional audio installations, home theatre systems, and public address applications where precise sound orientation is crucial.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Colour Black
Content 2
Dimensions (W x H x D) 250 x 715 x 250 mm
Height 715mm
Max. load Capacity 3kg
Size 250mm
Weight 3.92kg
Width 250mm

Reviews

Be the first to submit a review

Trustpilot