My Wall HS41WL Speaker wall mount Tiltable Rotatable White 2 pcs

MPN
HS41WL
Brand
My Wall
EAN-13
4012386136897
Order Code
16-9821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £20.80 £17.68
10+ £17.10
50+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

My Wall's HS41WL, identified by the part number 3015982, is an innovative speaker wall mount designed to provide versatility in audio equipment installation. This product features a robust tiltable and rotatable design, allowing for precision adjustment of speaker direction and positioning. Manufactured in white, the mounts blend seamlessly with various environments, offering both aesthetic appeal and functional utility. Engineered for durability, these mounts support a wide range of speaker models, making them ideal for applications in residential, commercial, and professional audio settings. The design’s adjustability ensures optimal sound distribution by allowing engineers to maintain precise control over acoustic dynamics.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour White
Content 2
Depth 191mm
Dimensions (W x H x D) 112 x 80 x 191 mm
Height 80mm
Max. load Capacity 5kg
Rotatable Yes
Tilt Range (bottom) -18°
Width 112mm

Reviews

Be the first to submit a review

Trustpilot