My Wall HS40WL Speaker wall mount Rotatable Tiltable White 2 pcs

MPN
HS40WL
Brand
My Wall
EAN-13
4012386136873
Order Code
16-9819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £19.26 £16.53
10+ £15.98
50+ £15.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

My Wall HS40WL, is a robust solution for speaker mounting with the HS40WL Speaker Wall Mount, offered in a set of two in a white finish. This product, also known by its alternate description 3015980 - My Wall HS40WL, is designed to provide both rotatable and tiltable capabilities, allowing for optimal sound directionality and acoustic precision. Engineered from durable materials, these mounts ensure stability and secure installation of speakers in residential or commercial settings, specifically where spatial audio adjustments are necessary. Commonly utilised in home theatre systems, conference rooms, and public address installations, the HS40WL offers flexibility in speaker positioning to deliver superior audio performance while maintaining aesthetic integration with diverse interior designs.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour White
Content 2
Depth 191mm
Dimensions (W x H x D) 112 x 80 x 191 mm
Height 80mm
Tilt Range (bottom) -18°
Weight 1kg
Width 112mm

Reviews

Be the first to submit a review

Trustpilot