My Wall HS31L Speaker stand Black Tiltable Height-adjustable for PC Monitors

MPN
HS31L
Brand
My Wall
EAN-13
4012386136200
Order Code
16-9810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £41.25 £35.06
10+ £34.31
50+ £34.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

My Wall HS31L is a meticulously designed speaker stand that is identified by its black finish and versatile adjustability features, engineered for optimising audio output from PC monitors. The stand is both tiltable and height-adjustable, allowing for precise alignment and optimal sound projection. This product falls under the category of Displays, Mounts & Docking Stations, making it an essential component in environments where accurate audio positioning is critical, such as in recording studios, home entertainment systems, and professional audio setups. The engineering design supports various configurations, providing stability and flexibility, which are crucial for tasks requiring detailed sound monitoring and critical listening.
Adjustable Height Yes
Rotation No
Type Speaker stand
Max. load Capacity 15kg
Add-on displays 2
Colour Black
Depth 240mm
Dimensions (W x H x D) 240 x 405 x 240 mm
Height 405mm
Pneumatic technology No
Width 240mm

Reviews

Be the first to submit a review

Trustpilot