My Wall HS30L Speaker stand Black Height-adjustable Tiltable For Monitors

MPN
HS30L
Brand
My Wall
EAN-13
4012386136217
Order Code
16-9809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £41.20 £35.02
10+ £34.26
50+ £34.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

My Wall HS30L is a speaker stand designed for use with monitors, identified by the manufacturer's part number. This black, height-adjustable, and tiltable stand is ideal for precisely positioning audio equipment in studio or professional environments, where sound quality and spatial orientation are critical. Constructed to support a variety of display and mounting configurations, the design provides secure and stable positioning, essential for minimising vibrations that could affect performance. Engineers and acoustic technicians often utilise the HS30L for its adaptability in sound staging and its ability to accommodate different monitor models, ensuring optimal acoustic delivery.
Adjustable Height Yes
Rotation Yes°
Type Speaker stand
Max. load Capacity 15kg
Add-on displays 2
Colour Black
Depth 230mm
Dimensions (W x H x D) 230 x 405 x 230 mm
Height 405mm
Max. table Thickness 60mm
Pneumatic technology No
Width 230mm

Reviews

Be the first to submit a review

Trustpilot