My Wall HS29L TV wall mount fixed steel black suitable for 43-90 inch TVs

MPN
HS29L
Brand
My Wall
EAN-13
4012386137733
Order Code
16-9808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £22.05 £18.74
10+ £18.20
50+ £18.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

My Wall HS29L, also known as 3473325, is designed for securely mounting televisions within the size range of 43 to 90 inches. This robust TV wall mount is constructed from durable steel and is finished in a sleek black, ensuring both strength and a professional appearance suitable for various environments. Engineered for fixed wall applications, the mount offers a stable platform that enhances safety and reliability in both domestic and commercial settings, such as conference rooms, hospitality venues, and residential living rooms. The My Wall HS29L is engineered for ease of installation and is compatible with a wide array of VESA mounting patterns, making it a versatile choice for professional integrators requiring consistent support for large screen displays.
Type Wall mount
Add-on displays 1
Colour Black
Distance to wall (min.) 11mm
Pneumatic technology No

Reviews

Be the first to submit a review

Trustpilot