My Wall HS26WL Soundbar mounting brackets Rigid max 14 mm wall mount White

MPN
HS26WL
Brand
My Wall
EAN-13
4012386136507
Order Code
16-9806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £14.46 £12.93
10+ £12.51
50+ £12.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

My Wall HS26WL, designed with Manufacturer's Part Number 2903045, is specifically engineered for wall mounting soundbars with a maximum thickness of 14 mm. These brackets are constructed for solid and durable support, ensuring a firm mount of audio equipment in professional and residential environments. This product is ideal for use in acoustic engineering setups, home theatre installations, and commercial audio-visual configurations, offering a discreet yet robust solution for soundbar placement. The white finish provides a clean aesthetic that seamlessly integrates with modern interior designs. Designed for rigid applications, these mounting brackets facilitate stable sound output by securing soundbars firmly against the wall.
Type Soundbar mounting brackets
Wired/Wireless Not Applicable
Colour White
Content 1
Distance to wall (max.) 14mm
Holder Type Rigid
Max. load Capacity 2kg
Rotatable No

Reviews

Be the first to submit a review

Trustpilot