My Wall HS26L Soundbar brackets black rigid wall distance max 14 mm 1 piece

MPN
HS26L
Brand
My Wall
EAN-13
4012386136484
Order Code
16-9805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £13.51 £12.22
10+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

My Wall HS26L, Manufacturer's Part Number 2903044, introduces in soundbar mounting solutions. This soundbar bracket features a robust black finish and is designed to offer a sturdy and reliable mount for soundbars, maintaining a rigid wall distance of a maximum of 14 mm. Its engineering attributes focus on providing a precise alignment to enhance audio quality by optimally positioning the soundbar. Common applications involve its use in residential and commercial settings where space efficiency and aesthetics are critical, ensuring seamless integration with existing audio-visual setups. This bracket is particularly beneficial for scenarios requiring minimal wall protrusion while maintaining the structural integrity of the installation.
Type Soundbar mounting brackets
Wired/Wireless Not Applicable
Colour Black
Content 1
Distance to wall (max.) 14mm
Holder Type Rigid
Max. load Capacity 2kg
Rotatable No

Reviews

Be the first to submit a review

Trustpilot