My Wall HS22L Speaker Wall Brackets Black 2 pcs Speaker stand

MPN
HS22L
Brand
My Wall
EAN-13
4012386135548
Order Code
16-9804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £70.11 £63.26
10+ £62.09
100+ £61.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 01/12/2026

My Wall HS22L, Manufacturer's Part Number 2788286, are expertly engineered speaker wall brackets, available in black and sold as a pair, designed to reliably support wall-mounted speakers. These robust brackets are constructed from durable metal, providing an adjustable solution for mounting speakers, with the ability to tilt and swivel to optimise sound projection in various room configurations. Engineers may employ these brackets in audio-visual installations, home theatre set-ups, or professional sound reinforcement applications, ensuring precise speaker alignment and secure attachment to surfaces. The design accommodates a wide range of speaker sizes, making them versatile for different engineering projects requiring stable and adjustable speaker support.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Colour Black
Content 2
Dimensions (W x H x D) 250 x 730 x 250 mm
Height 730mm
Max. load Capacity 10kg
Size 250mm
Width 250mm

Reviews

Be the first to submit a review

Trustpilot