My Wall HS20L Speaker stand Floor stand Black Wood 2 pcs Speaker Wall Brackets

MPN
HS 20 L
Brand
My Wall
EAN-13
4012386135074
Order Code
16-9796
Country of Origin
China
View Full Product Range (21)
Qty Was Unit Price (Inc VAT)
1+ £137.51 £123.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/07/2026

My Wall, HS20L is a speaker stand floor stand available in a set of two, recognised under the alternate description 2573203 - My Wall HS 20 L. These stands are constructed from black wood, designed to provide robust support and stability for speakers. Engineered to accommodate a range of speaker sizes, they offer flexibility for various audio system configurations. The stands are particularly suitable for home audio installations, studio environments, and presentation venues where optimal speaker positioning is essential for achieving high-quality sound distribution. Each unit ensures precise alignment and secure mounting, contributing to enhanced acoustic performance.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Colour Black, Wood
Content 2
Dimensions (W x H x D) 338 x 781 x 338 mm
Height 781mm
Holder Type Floor stand
Max. load Capacity 10kg
Size 338mm
Width 338mm

Reviews

Be the first to submit a review

Trustpilot