My Wall HS1SL Speaker Stand Black Max distance 1100mm 1 Pair Wall Brackets

MPN
HS1SL
Brand
My Wall
EAN-13
4012386131847
Order Code
16-9803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £25.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 01/12/2026

My Wall HS1SL, Manufacturer's Part Number 1891256, offers a robust solution for securely mounting speakers with a stand design tailored to accommodate diverse audio systems. This product is engineered to provide optimal stability and reach with an adjustable maximum distance of 1100 mm, ensuring precise placement against walls. Fabricated from durable materials, these black speaker stands are designed to integrate seamlessly into various environments, providing reliable support for both residential and commercial audio installations. These wall brackets are ideal for applications requiring fixed speaker positions, such as in home theatres, studios, or public address systems, ensuring consistent sound quality and coverage.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Colour Black
Content 1
Dimensions (W x H x D) 25 x 13 x 20 cm
Height 13cm
Holder Type Rigid
Max. distance to floor/ceiling 1100mm
Max. load Capacity 4.5kg
Min. distance to floor/ceiling 680mm
Rotatable No
Size 20cm
Weight 3800g
Width 25cm

Reviews

Be the first to submit a review

Trustpilot