My Wall HS17AWL Speaker Wall Mount White Swivels Tilts Rotates 2 pcs

MPN
HS 17 AWL
Brand
My Wall
EAN-13
4012386134787
Order Code
16-9795
Country of Origin
China
View Full Product Range (20)

Discontinued


My Wall HS17AWL, is a speaker wall mount designed to facilitate optimal audio positioning. This product, also identified as 2228384 - My Wall HS 17 AWL, is engineered to offer precision in mounting through its ability to swivel, tilt, and rotate. Each package contains two white mounts constructed for durability, suited to a wide range of environments, including residential, commercial, and studio applications. These mounts provide flexibility and secure installation for speakers, optimising acoustics by allowing precise directional adjustments. They are especially relevant in scenarios requiring audio clarity and spatial arrangement, significantly enhancing any engineering project's auditory performance.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour White
Content 2
Max. load Capacity 3kg
Rotatable Yes
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) -20°

Trustpilot