My Wall HS17AL Speaker Wall Mount Black Tiltable Swivelling Rotatable 2 pcs

MPN
HS 17 AL
Brand
My Wall
EAN-13
4012386134770
Order Code
16-9794
Country of Origin
China
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £15.33 £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

My Wall 2228383, with the manufacturer's part number HS17AL, introduces a versatile speaker wall mount designed to enhance audio setup precision and flexibility. This product offers a robust construction with adjustable capabilities, allowing it to tilt, swivel, and rotate, thus accommodating varied spatial audio configurations and ensuring optimal sound direction. Crafted with a sleek black finish, the mount is engineered to support secure and stable installation of speakers, commonly utilised in home cinema systems, professional audio setups, and public announcement environments. Its adaptability allows for seamless integration into diverse architectural spaces, providing both functionality and aesthetic compatibility.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour Black
Content 2
Max. load Capacity 3kg
Rotatable Yes
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) -20°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot