My Wall HS 23 WL Speaker stand Retractable floor stand White adjustable duo

MPN
HS 23 WL
Brand
My Wall
EAN-13
4012386135807
Order Code
16-9798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £62.12 £53.20
10+ £52.21
100+ £52.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 01/12/2026

My Wall HS 23 WL is identified by Manufacturer's Part Number 2573198. This retractable floor speaker stand is finished in white, offering adjustability for a versatile audio setup. Engineered for compatibility with a range of speaker systems, the stand is designed to provide stable support while allowing for efficient sound dispersion. The adjustable feature caters to customisable height settings, making it suitable for various professional audio applications, including recording studios, theatre installations, and conference settings. Its robust construction ensures durability and reliability in both residential and commercial environments.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Colour White
Content 2
Dimensions (W x H x D) 265 x 1171 x 265 mm
Height 1171mm
Max. load Capacity 10kg
Size 265mm
Width 265mm

Reviews

Be the first to submit a review

Trustpilot