My Wall HS 23 L Speaker stand Floor stand Height-adjustable Black 2 pcs

MPN
HS 23 L
Brand
My Wall
EAN-13
4012386135760
Order Code
16-9797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £60.47 £53.20
10+ £52.21
100+ £52.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 01/12/2026

My Wall HS 23 L Speaker Stand, identifiable by Manufacturer's Part Number 2573197, is a recent addition to the realm of audio equipment solutions. As a floor stand specifically designed for speakers, this product features adjustable height capability to accommodate various listening environments, facilitating optimal audio positioning. Manufactured in a sleek black finish, the stand is furnished with stable support for diverse speaker models, ensuring reliable performance in both home audio systems and professional studio settings. Its engineered construction allows it to serve effectively in engineering applications where precise acoustic placement is needed, such as sound testing facilities and controlled audio evaluations.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Colour Black
Content 2
Dimensions (W x H x D) 265 x 1171 x 265 mm
Height 1171mm
Max. load Capacity 10kg
Size 265mm
Width 265mm

Reviews

Be the first to submit a review

Trustpilot