My Wall HS 11 WL Speaker stand White Rigid Retractable 1270 mm Floor stand

MPN
HS 11 WL
Brand
My Wall
EAN-13
4012386135180
Order Code
16-9793
Country of Origin
China
View Full Product Range (23)

Discontinued


My Wall HS 11 WL, with the manufacturer's part number 2369406, is a speaker stand engineered for optimal structural support and stability. This stand features a rigid retractable design that extends up to 1270 mm, providing flexibility in positioning while maintaining robustness. Constructed to support a range of audio speakers, it is particularly suited for configurations where stable floor standing is essential, such as in professional audio settings, recording studios, or home theatres. The white finish complements modern interior designs while ensuring durability and resistance to wear. Its engineering optimises acoustics by elevating speakers to the ideal listening height, minimising floor vibrations and allowing for precise audio delivery in various environments.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Cloud integration not cloud-enabled
Colour White
Content 1
Dimensions (W x H x D) 296 x 1270 x 230 mm
Height 1270mm
Max. distance to floor/ceiling 1270mm
Max. load Capacity 3kg
Min. distance to floor/ceiling 700mm
Rotatable No
Size 230mm
Weight 7900g
Width 296mm

Alternatives (1)


Trustpilot