My Wall HP66-2L Motorized TV Wall Mount 37-65" App-controlled Black

MPN
HP66-2L
Brand
My Wall
EAN-13
4012386137696
Order Code
21-7096
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £196.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 19/11/2026

Experience the most modern technology and elegant design with our TV Lift, which can either raise your large TV up to 65 inches (165 cm) in style from a cupboard or drive down from a hanging cupboard or the ceiling. No matter, whether you equip your living landscape with a Wow effect or want to save space - this lift fits perfectly to your needs. You can control the television lift by APP with your mobile phone, by voice command with Alexa or Google HOME or simply with the supplied remote control. No matter whether you press a button or give the right command, your TV can only be seen when you want. Simply lean back. The integrated position memory sees to it that you find your favorite position quickly and easily. The TV Lift allows a variable height of 78.5 to 168.5 cm with a lifting height of 90 cm. The quiet and powerful motor ensures a smooth and noiseless movement. The anti-collision function recognizes possible resistances and immediately stops the movement. This prevents damage from unintentional obstructions such as a shelf. So you don't have to worry about possible collisions. With this TV lift you rely on comfort, technology and style. This not only makes your living spaces more functional, but also looks tidy and modern. In addition, your television is effectively protected against dust and unintentional collisions. Enjoy the special comfort.
Type Wall mount
Maximum screen size 65"
Colour Black

Reviews

Be the first to submit a review

Trustpilot