My Wall HP64L Motorized TV Lift Wall/Ceiling Mount 32-55" Height Adjustable 45kg

MPN
HP64L
Brand
My Wall
EAN-13
4012386136569
Order Code
21-7094
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £210.20 £178.67
10+ £175.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

1... 2... 3...AND YOUR TV HAS DISAPPEARED For a clean appearance. Thanks to the high-quality electrical linear drive the TV-Lift can be run up and down almost silently via the RF-remote control without any problem. Ideal for a loft, events, sales- / training rooms or waiting room. ✦ Hide the TV in the ceiling ✦ The motorized height adjustment can be controlled remotely ✦ Includes remote control for convenient control by button ✦ Reliable and durable thanks to a strong quality motor Technical details: - VESA: 75 - 400 - Height: Min 1095 ~ max 2186 mm - Lifting height: 780 mm - Adjustable height range: 1090 - 1870mm - Also possible for installation in a cabinet - Incl. Instructions for use and mounting materials
Type Ceiling Mount
Maximum screen size 55"
Colour Black
For Screen Size 58,4 cm (23") - 139,7 cm (55")

Reviews

Be the first to submit a review

Trustpilot