My Wall HP63AL TV Lift Mount 32-55 Inch Motorised Smart Home App Control

MPN
HP63AL
Brand
My Wall
EAN-13
4012386137047
Order Code
21-7093
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £203.44 £176.14
10+ £173.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 21/12/2026

Enjoy a TV lift that lets your TV comfortably extend out of your closet using voice control, Tuya APP or remote control. The TV-lift has a lifting height of 760 mm and can now also be controlled with voice commands via Alexa or Google HOME. Make the ultimate use of comfort! Integrate lift and television into your existing Smart home concept. Do you regularly watch a favorite program? Just before that let your television automatically go out of the TV cabinet, switch on and dim the light. All you need to do is sit comfortably on your sofa and enjoy it. Now you can not miss important programs! The TV lift has been specially developed for installation in a cabinet. For instance, your TV can disappear quickly and easily in the living room in the cupboard or in the bedroom in the bed box. That saves space and your expensive television is well protected. In addition, it is a particularly stylish highlight! Thanks to the high load-carrying capacity of up to 60 kg and the compatibility with different VESA standards, the TV-Lift can be combined with a large number of TVs from different manufacturers. The built-in anti-collision function protects the television and the direct environment. The position memory allows your TV to always be run to the optimal viewing height.
Type Lift Mount
Maximum screen size 55"
Colour Black

Reviews

Be the first to submit a review

Trustpilot