My Wall HP6-3AL TV wall mount theft protection built-in level 42"-90"

MPN
HP6-3AL
Brand
My Wall
EAN-13
4012386134756
Order Code
16-9790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £33.95 £28.86
10+ £28.02
50+ £27.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

My Wall's HP6-3AL, also identified as 2903062, is a TV wall mount engineered for secure and reliable installation of televisions ranging from 42 inches to 90 inches. This wall mount integrates theft protection features to enhance security, making it ideal for use in public spaces and commercial settings where equipment security is paramount. Designed with a built-in level, the HP6-3AL ensures precise alignment during installation, promoting safe and stable positioning of large displays. With robust construction, it is suitable for engineering applications such as control rooms, conference halls, and educational facilities, where dependable mounting is essential for optimal visual display and equipment longevity.
Type Wall mount
VESA Size 800 x 600 mm
Maximum screen size 90"
Max. load Capacity 100kg
Colour Silver
Distance to wall (max.) 40mm
For Screen Size 106,7 cm (42") - 228,6 cm (90")
Holder Type Rigid
Pneumatic technology No

Reviews

Be the first to submit a review

Trustpilot