My Wall HP52L TV wall mount Tiltable 43"-90" TVs

MPN
HP 52 L
Brand
My Wall
EAN-13
4012386136002
Order Code
16-9769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £41.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 30/11/2026

My Wall HP52L, part number 2623233, is a tiltable TV wall mount designed for televisions ranging from 43 inches to 90 inches. This product is engineered for secure and flexible television installations, featuring robust steel construction to ensure strength and durability. The mount allows for angular adjustment to optimise the viewing angle, making it suitable for both residential and commercial environments such as conference rooms and classrooms. The design integrates seamlessly with various wall types, providing a reliable solution for engineers looking to maximise space efficiency while maintaining accessibility for routine maintenance and adjustments.
Type Wall mount
Maximum screen size 90"
Max. load Capacity 75kg
Colour Black
Distance to wall (max.) 136mm
Distance to wall (min.) 75mm
For Screen Size 109,2 cm (43") - 228,6 cm (90")
Holder Type Tiltable
Pneumatic technology No
Tilt Range (bottom) 45°
Tilt Range (top) 45°

Reviews

Be the first to submit a review

Trustpilot