My Wall HP49L TV Stand Black Height-adjustable 58.4cm to 190.5cm

MPN
HP49L
Brand
My Wall
EAN-13
4012386136514
Order Code
16-9786
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

My Wall HP49L is a technically advanced TV stand designed to accommodate displays ranging from 58.4 cm (23 inches) to 190.5 cm (75 inches). This height-adjustable stand features a robust construction in a sleek black finish, catering to varied installation needs. It provides a versatile mounting solution within the category of Displays, Mounts & Docking Stations. The HP49L stand is engineered for stability and rigidity, making it suitable for use in professional environments such as conference rooms, educational facilities, or public displays, where dependable display support is crucial. The stand's adjustability ensures optimal viewing conditions, allowing adaptability to diverse spatial constraints.
Type TV Base
Maximum screen size 75"
Max. load Capacity 40kg
Add-on displays 1
Colour Black
For Screen Size 58,4 cm (23") - 190,5 cm (75")
Pneumatic technology No

Reviews

Be the first to submit a review

Trustpilot