My Wall HP46L 50-100" TV wall mount

MPN
HP46L
Brand
My Wall
EAN-13
4012386137849
Order Code
21-7090
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 12/09/2026

With the high-quality TV wall bracket you can bring your XXL TV up to 100 inch (254 cm) safe, stylish and space-saving on the wall. The stable wall bracket convinces with its modern slim design and provides for an elegant, almost floating look of your TV with a minimum wall distance of only 3.5 cm. Depending on the seating position, the bracket can be moved into the room up to a distance of 25.9 cm. Despite its filigree appearance, the robust bracket makes heavy TV screens almost secure and reliable, weighing up to 65 kg. The flexible TV bracket also offers a lot of freedom of movement - rotate, tilt or pull out, in order to enjoy the best viewing angle at all times. Thanks to the innovative Quick Release function, the television can be released from the holder in no time at all so that cable connections remain quickly and easily accessible. Whether for film evenings, gaming or sports events – with the swivel TV wall mount you get maximum stability, flexibility and comfort in your living room.
Type Wall mount
Maximum screen size 100"

Reviews

Be the first to submit a review

Trustpilot