My Wall HP44L TV wall mount swivelling 37"-86" black mounting

MPN
HP44L
Brand
My Wall
EAN-13
4012386137672
Order Code
16-9785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £34.05 £32.32
10+ £31.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 30/11/2026

My Wall HP44L, with the Manufacturer's Part Number 3473313, is a high-quality TV wall mount designed to support flat-panel televisions ranging from 37 to 86 inches in size. This robust mount is engineered from durable materials and offers a swivelling function, providing optimal viewing angles and flexibility in positioning. It features a secure black finish that ensures both aesthetic integration with modern interiors and the longevity of the product. The HP44L is ideally suited for applications in residential living spaces, corporate conference rooms, and public display installations, where adjustable viewing positioning is essential. This mount addresses the technical needs of securely affixing and efficiently utilising large-screen televisions in a variety of settings.
Type Wall mount
Maximum screen size 86"
Max. load Capacity 50kg
Add-on displays 1
Colour Black
Distance to wall (max.) 50cm
Distance to wall (min.) 8.5cm
For Screen Size 94,0 cm (37") - 218,4 cm (86”)
Holder Type Swivelling
Pneumatic technology No
Rotation 2°
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -15°
Tilt Range (top) 5°

Reviews

Be the first to submit a review

Trustpilot