My Wall HP43L TV wall mount swivelling fits 109.2 cm to 254.0 cm screens

MPN
HP43L
Brand
My Wall
EAN-13
4012386137689
Order Code
16-9784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £68.98
10+ £67.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/11/2026

My Wall HP43L, Manufacturer's Part Number 3473314, is designed for mounting and swivelling TVs with screen sizes ranging from 109.2 cm to 254.0 cm. This wall mount offers a robust and versatile solution for securely holding large screens, providing optimal viewing flexibility with its swivelling feature. Constructed from high-quality materials, the HP43L ensures durability and reliability, making it suitable for various engineering applications such as enhancing viewing angles in control rooms, enabling dynamic display configurations in conference rooms, and supporting multimedia systems in educational institutions. The design accommodates a wide range of TV models by maintaining compatibility with industry-standard VESA mounting patterns.
Type Wall mount
Max. load Capacity 80kg
Add-on displays 1
Colour Black
Distance to wall (max.) 63.5cm
Distance to wall (min.) 9cm
For Screen Size 109,2 cm (43") - 254,0 cm (100")
Holder Type Swivelling
Pneumatic technology No
Rotation 3°
Swivel Range (left) 120°
Swivel Range (right) 120°
Tilt Range (bottom) -15°
Tilt Range (top) 5°

Reviews

Be the first to submit a review

Trustpilot