My Wall HP39L TV base Height-adjustable Tiltable Floor stand 37"-70"

MPN
HP 39 L
Brand
My Wall
EAN-13
4012386135135
Order Code
16-9766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £17.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

My Wall's HP39L, also referred to as alternative description 2369402, is a versatile product designed to securely support flat-screen televisions ranging from 37 to 70 inches. This height-adjustable and tiltable floor stand offers precise machinery for optimal viewing angles, accommodating various user preferences and environments. Manufactured with robust materials, the HP39L ensures stability and durability, making it an ideal choice for both residential settings and commercial installations such as conference rooms or professional presentation areas. Its engineering excellence facilitates the seamless integration of technology into diverse architectural spaces, reflecting contemporary requisites for adaptable multimedia display solutions.
Type TV Base
Maximum screen size 70"
Max. load Capacity 50kg
Colour Black
Depth 380mm
Dimensions (W x H x D) 75 x 595 x 380 mm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 595mm
Material (details) Steel
Max. distance to floor/ceiling 100mm
Min. distance to floor/ceiling 75mm
Pneumatic technology No
Tilt Range (bottom) 6°
Tilt Range (top) 6°
Weight 3000g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot