My Wall HP34-1L TV wall mount 127,0 cm (50") - 177,8 cm (70") Height-adjustable

MPN
HP34-1L
Brand
My Wall
EAN-13
4012386136750
Order Code
21-7088
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £399.09 £355.89
10+ £350.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The digital trend The holder for the new TV generation. With a simple handle the HP 34-1 can be lifted and lowered into any position. This property is Ideal for wall-mounting whiteboards in schools and universities. The sophisticated design enables quick and easy installation. With a depth of only 127 mm the holder lies flat at the wall and fits in every room ✶ Continuous height adjustment adjustable with only one hand ✶ depth of only 127 mm: The bracket disappears behind the screen and is therefore invisible. ✶ Always on the trend: Suitable for touch screens, TV screens, whiteboards ✶ Save time with simple installation Technical details: - VESA: 200x200 - 800x600 - Only 127 mm deep - With spring system - Easy and effortless height adjustment up to 400 mm - Including mounting hardware and installation instructions
Type Wall mount
Maximum screen size 70"
Colour Black

Reviews

Be the first to submit a review

Trustpilot