My Wall HP32L TV wall mount theft protection rigid 50-100 inch black

MPN
HP32L
Brand
My Wall
EAN-13
4012386132813
Order Code
16-9782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £38.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 30/11/2026

My Wall HP32L, with Manufacturer's Part Number 1891237, is engineered to provide secure and adaptable support for televisions ranging from 50 to 100 inches in size. This black, rigid wall mount is designed with theft protection features, ensuring that once a TV is mounted, it remains securely in place, reducing the risk of unauthorised removal. The robust construction of the My Wall HP32L makes it suitable for use in commercial settings such as retail stores, offices, and public buildings where additional security is essential. Its compatibility with a wide range of television sizes provides flexibility for engineers and installers when planning audiovisual installations in various environments. The durable design ensures stability and reliability, making it a proficient choice for permanent installations.
Type Wall mount
Max. load Capacity 100kg
Colour Black
Depth 60cm
Dimensions (W x H x D) 98.5 x 0.28 x 60 cm
Distance to wall (max.) 28mm
Distance to wall (min.) 28mm
For Screen Size 127,0 cm (50") - 254,0 cm (100")
Height 0.28cm
Holder Type Rigid
Material (details) Steel
Pneumatic technology No
Weight 4.9kg
Width 98.5cm

Reviews

Be the first to submit a review

Trustpilot