My Wall HP2BWL TV floor stand 32"-55" rigid base sturdy design

MPN
HP2BWL
Brand
My Wall
EAN-13
4012386134534
Order Code
16-9781
Country of Origin
China
View Full Product Range (24)

Discontinued


My Wall HP2BWL, identified by the manufacturer's part number 1969615, is that serves as a robust TV floor stand suitable for screens ranging from 32 inches to 55 inches. This stand features a rigid base designed to provide stability and support for the mounted television, making it an ideal choice for environments that require reliable display structuring, such as conference rooms, educational facilities, or trade shows. Engineered with a focus on durability and ease of assembly, the HP2BWL ensures secure placement, supporting the precise alignment necessary for professional audiovisual installations, and allows for the integration of additional accessories if required.
Type TV Base
Maximum screen size 55"
Max. load Capacity 40kg
Colour White
Depth 28cm
Dimensions (W x H x D) 48 x 65 x 28 cm
Distance to wall (max.) 650mm
Distance to wall (min.) 480mm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Height 65cm
Material (details) Steel / Glass
Max. distance to floor/ceiling 650mm
Min. distance to floor/ceiling 480mm
Pneumatic technology No
Weight 6.6kg
Width 48cm

Trustpilot