My Wall HP2BRAL TV base Height-adjustable 32"-70" Rotatable Wall Mounting

MPN
HP2BRAL
Brand
My Wall
EAN-13
4012386137122
Order Code
16-9780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £35.13 £30.91
10+ £30.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 12/11/2026

My Wall HP2BRAL, with the manufacturer's part number 3065416, is engineered for secure and versatile television mounting. Designed to accommodate screen sizes ranging from 32 to 70 inches, this height-adjustable and rotatable wall mount provides adaptability to various viewing preferences and spaces. It features robust construction suitable for supporting significant weight while maintaining alignment and stability, critical for both residential and commercial applications. The wall mount's precise adjustability allows for optimal ergonomic positioning, making it suitable in diverse environments such as office spaces, public display settings, and home theatres.
Type TV Base
Maximum screen size 70"
Max. load Capacity 40kg
Colour Black
For Screen Size 81,3 cm (32") - 177,8 cm (70")
Pneumatic technology No
Swivel Range (left) 50°
Swivel Range (right) 50°

Reviews

Be the first to submit a review

Trustpilot