My Wall HP2BL TV Mounting Base 81.3cm to 139.7cm Rigid Wall Mount Black

MPN
HP2BL
Brand
My Wall
EAN-13
4012386132981
Order Code
16-9779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £36.29 £30.85
10+ £30.18
50+ £30.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

My Wall's HP2BL, with Manufacturer's Part Number 1891235, is a robust TV mounting base designed for rigid wall installations supporting screens with dimensions ranging from 81.3 cm to 139.7 cm. Engineered for stability and durability, this wall mount is constructed from high-grade materials ensuring a secure attachment to flat walls, making it suitable for residential and commercial environments where safety and space optimisation are paramount. Its sleek black finish not only provides an aesthetically pleasing appearance but also offers corrosion resistance for long-term reliability. Typical applications include mounting televisions in living rooms, office meeting spaces, or educational facilities, where a fixed, stable display is required.
Type TV Base
Max. load Capacity 40kg
Colour Black
Depth 48cm
Dimensions (W x H x D) 28 x 65 x 48 cm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Height 65cm
Holder Type Rigid
Material (details) Steel/Glass
Pneumatic technology No
Weight 6kg
Width 28cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot