My Wall HP1DL TV trolley 37" - 70" rotatable wall mount

MPN
HP 1 DL
Brand
My Wall
EAN-13
4016139184951
Order Code
16-9744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £188.73 £160.42
10+ £157.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

My Wall HP1DL, referred to by the manufacturer's part number 1537648, is a TV trolley intended for wall mounting televisions ranging from 37 inches to 70 inches in size. This robust wall mount features a rotatable design, allowing the user to adjust the viewing angle of the television for optimal visibility. Constructed to support a wide range of television models, it is ideal for both residential and commercial settings, including conference rooms and home theatres, where versatility and space optimisation are crucial. The My Wall HP1DL's engineering ensures secure and flexible mounting, meeting the demands of environments requiring frequent repositioning of display screens.
Type TV trolley
Maximum screen size 70"
Max. load Capacity 40kg
Colour Silver
Depth 80cm
Dimensions (W x H x D) 5 x 180 x 80 cm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 180cm
Holder Type Rotatable
Material (details) Aluminium, metal, glass
Max. distance to floor/ceiling 1800mm
Min. distance to floor/ceiling 1200mm
Pneumatic technology No
Weight 24000g
Width 5cm

Reviews

Be the first to submit a review

Trustpilot