My Wall HP1CL TV trolley Telescopic Height-adjustable Swivelling tiltable

MPN
HP1CL
Brand
My Wall
EAN-13
4012386132424
Order Code
16-9778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £196.65 £167.15
10+ £164.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

My Wall 1891231, also known as the My Wall HP1CL TV trolley, is a versatile and robust solution designed for securely mounting televisions in various settings. This telescopic trolley offers height adjustability to cater to different viewing preferences, making it ideal for dynamic environments such as conference rooms, classrooms, and exhibition spaces. The swivelling and tiltable capabilities of the HP1CL allow for optimal positioning of the display, ensuring clear and unobstructed viewing angles. Constructed for stability and ease of mobility, the trolley is engineered to accommodate a wide range of television sizes, providing a reliable platform for professional and educational presentations.
Type TV trolley
Max. load Capacity 40kg
Colour Black, Silver
Depth 50cm
Dimensions (W x H x D) 80 x 120 x 50 cm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Height 120cm
Holder Type Swivelling/tiltable
Material (details) Aluminium/steel/glass
Max. distance to floor/ceiling 1200mm
Min. distance to floor/ceiling 730mm
Pneumatic technology No
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (top) 45°
Weight 18kg
Width 80cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot