My Wall HP121L Monitor base Height-adjustable Tiltable 86.4-139.7 cm

MPN
HP121L
Brand
My Wall
EAN-13
4012386136576
Order Code
16-9775
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £71.72 £64.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 02/06/2026

My Wall HP121L Monitor Base, Manufacturer's Part Number 3015962, is designed to enhance ergonomic positioning and flexibility for desktop monitors. This height-adjustable and tiltable base accommodates monitor sizes ranging from 86.4 cm to 139.7 cm, providing a versatile solution for various workspace arrangements. It is engineered to support seamless adjustability, allowing users to optimise monitor angles and heights for improved user comfort and productivity. Commonly employed in engineering design environments, control rooms, and offices, this monitor base contributes to reducing strain associated with extended periods of screen use. Its robust construction ensures stability, making it an essential component in professional settings where monitor adjustability is crucial.
Suitable For 86,4 cm (34") - 139,7 cm (55")
Add-on displays 1
Colour Black
Depth 650mm
Dimensions (W x H x D) 444 x 1157 x 650 mm
Height 1157mm
Material (details) Plastic/steel
Max. load Capacity 35kg
Pneumatic technology No
Tilt Range (bottom) -10°
Tilt Range (top) 10°
Type Monitor base
Weight 6.74kg
Width 444mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot