My Wall HP119L TV Stand Height-adjustable Tiltable 37-75 inch

MPN
HP119L
Brand
My Wall
EAN-13
4012386137078
Order Code
16-9774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £131.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

My Wall HP119L is designed with adaptability in mind, featuring a height-adjustable and tiltable TV stand suitable for screens ranging from 37 to 75 inches. This robust unit ensures stability and flexibility, utilising durable materials to support a variety of television models. Engineers will find this product advantageous for applications where varying viewing angles are required, such as in educational settings or corporate environments where visual presentations are crucial. The HP119L, also referred to as 3065410, maintains a sleek form factor while providing a versatile mounting solution that meets the demands of modern multimedia integration. Its precise construction accommodates specific installation requirements, offering a reliable and efficient way to enhance audio-visual experiences across diverse settings.
Type TV Base
Maximum screen size 75"
Max. load Capacity 35kg
Colour Black, Wood
For Screen Size 94,0 cm (37") - 190,5 cm (75")
Pneumatic technology No
Tilt Range (bottom) 5°
Tilt Range (top) -10°

Reviews

Be the first to submit a review

Trustpilot