My Wall HP118L TV base Height-adjustable Tiltable 32"-64" Stand

MPN
HP118L
Brand
My Wall
EAN-13
4012386137061
Order Code
16-9773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £79.00 £67.15
10+ £65.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

My Wall's HP118L, also known by the alternate description 3065409, is a television stand suitable for displays ranging from 32 to 64 inches. This height-adjustable and tiltable stand provides engineers with a versatile mounting solution that accommodates various viewing requirements and spatial configurations. Engineered for durability and stability, the HP118L is ideal for both home entertainment systems and professional settings such as conference rooms and public display areas. Its robust construction ensures reliable support, while its adjustability facilitates optimal screen positioning, enhancing visual accessibility and ergonomic comfort. This makes the stand highly applicable in environments demanding dynamic display arrangements and precise alignment.
Type TV Base
Maximum screen size 64"
Max. load Capacity 35kg
Colour Black
For Screen Size 81,3 cm (32") - 162,6 cm (64")
Pneumatic technology No
Tilt Range (bottom) 5°
Tilt Range (top) -10°

Reviews

Be the first to submit a review

Trustpilot