My Wall HP102L TV trolley height-adjustable tiltable fits 60"-100" TVs

MPN
HP 102 L
Brand
My Wall
EAN-13
4012386133742
Order Code
16-9746
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £450.27 £399.02
10+ £392.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/10/2026

My Wall HP102L, also referred to as 1610020, is a robust television trolley designed for modern engineering applications where flexible display arrangements are required. This product is engineered to accommodate televisions ranging from 60 to 100 inches, making it suitable for large presentation displays in conference rooms, lecture halls, and technical environments where adjustable viewing angles are critical. The trolley is height-adjustable and features a tiltable mount, providing comprehensive adaptability to achieve the desired visual alignment for a variety of viewing situations. Constructed to meet rigorous engineering standards, the HP102L ensures stability and reliability, essential for high-value equipment deployment in professional settings.
Type TV trolley
Maximum screen size 100"
Max. load Capacity 80kg
Colour Silver
Depth 70cm
Dimensions (W x H x D) 113.8 x 231.5 x 70 cm
For Screen Size 152,4 cm (60") - 254,0 cm (100")
Height 231.5cm
Material (details) Aluminium, Steel, Glass
Max. distance to floor/ceiling 1650mm
Min. distance to floor/ceiling 1200mm
Pneumatic technology No
Tilt Range (bottom) 10°
Tilt Range (top)
Weight 33000g
Width 113.8cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot