My Wall HP 62 L TV base 94,0 cm (37") - 190,5 cm (75") Stand, Height-adjustable

MPN
HP 62 L
Brand
My Wall
EAN-13
4012386135395
Order Code
21-7085

Discontinued


One makes two! Expand a TV stand to a TV trolley in just a few steps! A system that convinces with cleverness! The best quality and highest comfort make up our revolutionary HP 62 L motorized stand. Depending on your needs, you can choose between a stationary or a mobile application. In no time at all, you can convert your TV stand into a TV trolley. To do this, fasten the wheels enclosed under the TV stand and have a mobile solution. Simply move the trolley from one room to another. The straight-line design ensures that the HP 62 L fits perfectly into the environment and blends in with your décor. It has a high-quality, powder-coated and scratch-resistant surface. The elegant look is rounded off by decorative covers. In addition to comfort, this stand impresses with a well-thought-out safety concept. In addition to overvoltage and overheating protection, the device has an advanced collision avoidance system. The device stops moving when it detects obstacles along its way. Furthermore, the large solid base plate ensures that your screen is robust and stable at any height. When mounting the rollers, they can be fixed by the locking mechanism to prevent unintentional movement. Enjoy the benefits of VESA compatibility. This includes easy mounting of the screen and a permanently secure hold.
Type TV Base

Trustpilot