My Wall HP 38 L TV base Height-adjustable 94.0 cm to 190.5 cm Wall Mounting

MPN
HP 38 L
Brand
My Wall
EAN-13
4012386134992
Order Code
16-9765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £56.77 £48.88
10+ £47.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

My Wall 2300085 - My Wall HP 38 L, is a robust and versatile TV base mount tailored for precise height adjustment ranging from 94.0 cm to 190.5 cm. This product enables secure and adaptable wall mounting solutions for large screen televisions, accommodating various viewing environments. Constructed to support significant weight limits, the HP 38 L is engineered for stability and durability, making it an ideal selection for both residential and professional settings such as conference rooms or educational facilities. It addresses the demands for flexible TV positioning, enhancing ergonomic and visual comfort in any layout. The design ensures efficient space utilisation while maintaining comprehensive compatibility with VESA standards, providing ease in installation and adjustment for engineering professionals.
Type TV Base
Max. load Capacity 40kg
Colour Black
Depth 343mm
Dimensions (W x H x D) 905 x 735 x 343 mm
For Screen Size 94,0 cm (37") - 190,5 cm (75")
Height 735mm
Pneumatic technology No
Width 905mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot