My Wall HP 37 L TV wall mount adjustable 81.3-165.1 cm for 32"-65" TVs

MPN
HP 37 L
Brand
My Wall
EAN-13
4012386135005
Order Code
16-9764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £52.82 £44.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

My Wall HP 37 L, 2300084, is a robust TV wall mount designed to support flat-panel televisions ranging from 81.3 cm to 165.1 cm in size, or equivalently 32 inches to 65 inches. This product features an adjustable design, providing engineers and installers with flexibility in positioning televisions for optimal viewing angles. The mount is constructed to support various installation environments, such as residential living spaces, commercial settings, or conference rooms, ensuring secure attachment to vertical surfaces while accommodating the diverse weight and structure of modern televisions. Its precision-engineered components allow for the seamless integration of cable management, contributing to a neat installation devoid of visible wires. The My Wall HP 37 L serves as an ideal solution for those requiring a reliable and adaptable TV mounting system.
Type TV Base
Maximum screen size 65"
Max. load Capacity 40kg
Colour Black
Depth 343mm
Dimensions (W x H x D) 760 x 735 x 343 mm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Height 735mm
Holder Type Height-adjustable
Pneumatic technology No
Width 760mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot