My Wall HP 36 WL TV base Height-adjustable 37"-70" Wall Mounting

MPN
HP 36 WL
Brand
My Wall
EAN-13
4012386135722
Order Code
16-9763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £19.30 £16.53
10+ £15.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

My Wall HP 36 WL TV Base Height-adjustable 37"-70" Wall Mounting, with manufacturer part number 2573204, represents a precision-engineered solution designed for versatile use in both residential and professional environments. This wall mounting system supports television displays ranging from 37 to 70 inches, providing a robust and adjustable base for optimal viewing angles, thanks to its height-adjustability feature. Constructed to meet stringent engineering standards, this product ensures compatibility with most VESA mounting patterns, making it suitable for integration in home theatres, conference rooms, and digital signage applications. The design prioritises durability and ease of installation, allowing engineers to deploy the wall mount securely on various wall structures while accommodating varying load requirements.
Type TV Base
Maximum screen size 70"
Max. load Capacity 35kg
Colour White
Depth 423mm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 730mm
Pneumatic technology No

Reviews

Be the first to submit a review

Trustpilot