My Wall HP 36 L TV base height-adjustable floor stand 94-1778cm rigid

MPN
HP 36 L
Brand
My Wall
EAN-13
4012386134084
Order Code
16-9762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £19.13 £16.53
10+ £15.98
50+ £15.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

My Wall HP 36 L, identified by Manufacturer's Part Number 1610024, is a height-adjustable floor stand specifically designed for televisions with a base accommodating screens ranging from 94 to 1778 cm. This stand offers robust structural integrity with its rigid design, ensuring stability and safety for mounted displays. The height-adjustable feature facilitates optimal viewing angles, catering to diverse environmental settings such as residential living rooms, commercial display areas, and educational institutions where versatility and adaptability are crucial. Engineered for ease of deployment and maintenance, this product is an exemplary solution for environments requiring flexible and reliable audiovisual arrangements.
Type TV Base
Maximum screen size 70"
Max. load Capacity 35kg
Colour Black
Depth 42.3cm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 73cm
Material (details) Iron
Max. distance to floor/ceiling 730mm
Min. distance to floor/ceiling 590mm
Pneumatic technology No
Weight 3100g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot