My Wall HP 27 AL TV wall mount Swivelling 32"-70" for TVs up to 177.8cm

MPN
HP 27 AL
Brand
My Wall
EAN-13
4012386135050
Order Code
16-9758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £39.67
10+ £38.81
50+ £38.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 30/11/2026

My Wall HP 27 AL, with Manufacturer's Part Number 2267877, is a TV wall mount designed to accommodate displays ranging from 32 to 70 inches, supporting screens up to a maximum width of 177.8 centimetres. Engineered for versatility, this wall mount allows for a swivelling motion, enabling optimal viewing angles in diverse environments. It is particularly well-suited for use in both residential and commercial settings where flexible screen positioning is essential, such as living rooms, boardrooms, or lecture theatres. Constructed to uphold rigorous standards, this product ensures compatibility with a variety of television brands and models, providing a robust and reliable solution for modern display mounting requirements.
Type Wall mount
VESA Size 600 x 400 mm
Maximum screen size 70"
Max. load Capacity 40kg
Colour Black
Distance to wall (min.) 28mm
For Screen Size 81,3 cm (32") - 177,8 cm (70")
Holder Type Swivelling
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°

Reviews

Be the first to submit a review

Trustpilot