My Wall HP 24 L TV wall mount 60"-100" Swivelling tiltable wall mount

MPN
HP 24 L
Brand
My Wall
EAN-13
4012386132875
Order Code
16-9757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £111.90 £100.65
10+ £99.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

My Wall HP 24 L, My Wall HP 24 L, is designed for stable and adaptable mounting of large television screens ranging from 60 to 100 inches. Engineered for both commercial and residential applications, this swivelling tiltable wall mount offers robust support and flexible positioning, making it ideal for use in conference rooms, lecture halls, and home theatres. It allows for precise angular adjustments to accommodate various viewing angles, thereby enhancing display visibility and user comfort. The design incorporates durable materials to ensure long-term reliability and safety standards compliance. Suitable for engineers and installers, the My Wall HP 24 L provides a pragmatic solution for securely mounting large displays in various environments.
Type Wall mount
Maximum screen size 100"
Max. load Capacity 80kg
Colour Black
Depth 2.2cm
Dimensions (W x H x D) 64 x 105 x 2.2 cm
Distance to wall (max.) 62.5cm
Distance to wall (min.) 7cm
For Screen Size 152,4 cm (60") - 254,0 cm (100")
Height 105cm
Holder Type Swivelling/tiltable
Material (details) Metal
Pneumatic technology No
Rotation 6°
Swivel Range (left) 60°
Swivel Range (right) 60°
Tilt Range (bottom) -15°
Tilt Range (top) +15°
Weight 18000g
Width 64cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot