My Wall HP 22 RL TV wall mount height-adjustable 37" - 70" rotatable

MPN
HP 22 RL
Brand
My Wall
EAN-13
4012386135777
Order Code
16-9756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £40.88 £34.75
10+ £33.99
50+ £33.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

My Wall HP 22 RL, with the manufacturer's part number 2573195, is a TV wall mount that allows for height adjustability and rotational flexibility, accommodating displays ranging in size from 37 inches to 70 inches. Engineered with robust materials, this mount provides secure support while offering the ability to adjust the viewing angle, making it suitable for both residential and commercial installations where versatile display positioning is needed. This type of mount is particularly advantageous for use in engineering environments where dynamic presentation setups are required, as well as in office spaces where optimal visibility is essential for collaborative tasks.
Type TV Base
Maximum screen size 70"
Max. load Capacity 40kg
Colour Black
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Pneumatic technology No
Swivel Range (left) 70°
Swivel Range (right) 70°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot