My Wall HP 2 HL TV base Height-adjustable swivelling 23"-55" wall mount

MPN
HP 2 HL
Brand
My Wall
EAN-13
4012386135630
Order Code
16-9754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £30.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

My Wall HP 2 HL, a versatile wall mount bracket specified by manufacturer's part number 2573184 - My Wall HP 2 HL. This product is engineered to accommodate televisions ranging from 23 to 55 inches, offering both height adjustability and swivelling capabilities to optimise viewing angles in diverse environments. Constructed with robust materials, the mount ensures secure support and longevity, making it suitable for both residential and commercial applications, such as in conference rooms, lecture theatres, and home entertainment systems. The design facilitates ergonomic adjustments, enhancing user experience by enabling precise positioning according to spatial and visual requirements.
Type TV Base
VESA Size 400 x 400 mm
Maximum screen size 55"
Max. load Capacity 40kg
Colour Black
For Screen Size 58,4 cm (23") - 139,7 cm (55")
Pneumatic technology No
Swivel Range (left) 70°
Swivel Range (right) 70°

Reviews

Be the first to submit a review

Trustpilot