My Wall HP 2 DL TV base Rigid Floor stand for 81.3 cm 32" to 165.1 cm 65" TVs

MPN
HP 2 DL
Brand
My Wall
EAN-13
4012386132998
Order Code
16-9753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £47.53 £43.13
10+ £42.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

My Wall HP 2 DL, part number 1537624, is a rigid floor stand engineered to support television units ranging from 81.3 cm (32 inches) to 165.1 cm (65 inches) in screen size. This robust stand provides a stable and secure mounting solution, ideal for environments requiring a durable display support such as conference rooms, classrooms, and commercial spaces. Its construction ensures compatibility with a wide range of television models, offering both flexibility and reliability in electronic display applications. Furthermore, the stand's fixed height offers consistent viewing angles, making it an optimal choice for settings where screen positioning remains constant.
Type TV Base
Maximum screen size 65"
Max. load Capacity 50kg
Colour Black
Depth 63.5cm
Dimensions (W x H x D) 20.5 x 69 x 63.5 cm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Height 69cm
Material (details) Aluminium, metal, glass
Max. distance to floor/ceiling 697mm
Pneumatic technology No
Weight 7400g
Width 20.5cm

Reviews

Be the first to submit a review

Trustpilot