My Wall HP 2-2 BL TV base floor stand 81.3 cm to 165.1 cm

MPN
HP 2-2 BL
Brand
My Wall
EAN-13
4012386134602
Order Code
16-9755
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.75 £33.06
10+ £32.35
50+ £32.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 15/11/2026

My Wall 2199933 HP 2-2 BL, is a television base floor stand designed to accommodate displays ranging from 81.3 cm to 165.1 cm. This floor stand is crafted for stability and resilience, incorporating high-strength materials that ensure secure placement for large displays. It features an adjustable height mechanism to provide ergonomic positioning and facilitated viewing angles, making it an optimal choice for professional environments such as conference rooms, educational institutions, and commercial displays. Engineers will find it particularly beneficial in settings requiring flexibility and robust construction that can support frequent adjustments and varying screen sizes.
Type TV Base
Max. load Capacity 40kg
Colour Black
Depth 280mm
Dimensions (W x H x D) 550 x 660 x 280 mm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Height 660mm
Holder Type Floor stand
Pneumatic technology No
Width 550mm

Reviews

Be the first to submit a review

Trustpilot