My Wall HP 108 WL TV base height-adjustable swivelling 37-75 inch

MPN
HP 108 WL
Brand
My Wall
EAN-13
4012386135852
Order Code
16-9750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £113.50 £96.47
10+ £94.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 03/12/2026

My Wall HP 108 WL TV base, part number 2623220, is designed for displays ranging from 37 to 75 inches. This height-adjustable base offers a swivelling capability, providing enhanced flexibility for various viewing configurations. The robust construction ensures stability and durability, making it suitable for both commercial and residential environments, where optimal viewing angles are required for ergonomic efficiency. With its ability to adjust height, it accommodates a range of installation scenarios, including conference rooms and home theatres, where precise screen positioning is essential.
Type TV Base
Maximum screen size 75"
Max. load Capacity 40kg
Colour White
Depth 400mm
Dimensions (W x H x D) 640 x 1526 x 400 mm
For Screen Size 94,0 cm (37") - 190,5 cm (75")
Height 1526mm
Pneumatic technology No
Swivel Range (left) 35°
Swivel Range (right) 35°
Width 640mm

Reviews

Be the first to submit a review

Trustpilot